Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAMG8853Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85Y3286
Product RangeGrid-EYE AMG88 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.210 |
| 5+ | $32.500 |
| 10+ | $31.830 |
| 25+ | $31.300 |
| 50+ | $30.710 |
| 100+ | $30.350 |
Price for:Each
Minimum: 1
Multiple: 1
$33.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAMG8853Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85Y3286
Product RangeGrid-EYE AMG88 Series
Technical Datasheet
Sensor Output Type-
IC Output TypeDigital
Accuracy± 2.5°C
Sensing Accuracy Range± 2.5°C
Sensing Accuracy Range0
Measured Temperature Min0°C
Sensing Temperature Min0°C
Sensing Temperature Max80°C
Measured Temperature Max80°C
Sensor Case StyleSMD
Sensor Case / PackageSMD
No. of Pins14Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangeGrid-EYE AMG88 Series
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
-
Accuracy
± 2.5°C
Sensing Accuracy Range
0
Sensing Temperature Min
0°C
Measured Temperature Max
80°C
Sensor Case / Package
SMD
Supply Voltage Min
4.5V
No. of Channels
-
Output Interface
-
Operating Temperature Max
80°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
Digital
Sensing Accuracy Range
± 2.5°C
Measured Temperature Min
0°C
Sensing Temperature Max
80°C
Sensor Case Style
SMD
No. of Pins
14Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
0°C
Product Range
Grid-EYE AMG88 Series
MSL
MSL 3 - 168 hours
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
