New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Sensor Development & Evaluation Kits
                                                                                                    Print Page

                                                                                                    AMG8832EK

                                                                                                    DEV BOARD, INFRARED ARRAY SENSOR

                                                                                                    PANASONIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PANASONIC AMG8832EK
                                                                                                    PANASONIC AMG8832EK
                                                                                                    PANASONIC AMG8832EK
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoAMG8832EK
                                                                                                    Newark Part No.47Y0091
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    PANASONIC
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoAMG8832EK
                                                                                                    Newark Part No.47Y0091
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Application Sub TypeInfrared Array Sensor
                                                                                                    Kit ContentsGrid-EYE Sensor Board, ATSAMD21- SMART, Bluetooth Module
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Product Overview

                                                                                                    The GridEYE Sensor boards combines the versatility of the MEMs based sensor with Bluetooth enabled connectivity and the option of mounting the board on an Arduino DUE platform. With the combination of the hardware and software for IR detection of people and objects, users are able to develop prototypes and build their own wireless sensor ‘Internet of Things’ applications. The PC software and a Smartphone app (Android and iOS) provided allows customers to test the sensor in different ways with various innovative applications due to the simplicity of the evaluation kit. Grid-EYE is an infrared array sensor, first 64 pixel IR camera in an all-in-one SMD package, with thermopile elements in an 8x8 grid that detect absolute surface temperature without contact. The sensor can detect moving people and objects, as well as position and presence of motionless people and objects, the direction of movements and the accurate surface temperature from -20°C up to +100°C.

                                                                                                    • GridEYE, an IR 64 (8x8 array) pixel MEMs based Sensor
                                                                                                    • Sensor with patented 60° silicon lens
                                                                                                    • PAN1740 Bluetooth Module (BLE v4.0)
                                                                                                    • Android and iOS connectivity via BLE
                                                                                                    • 2 modes of operation – standalone and Arduino, switchable with jumpers
                                                                                                    • Arduino headers installed
                                                                                                    • Jumpers to configure Bootloader access
                                                                                                    • JTAG with reset for development
                                                                                                    • 32/64-bit Windows installers provided for demo software
                                                                                                    • LabView GUI with colour scaling
                                                                                                    • API libraries with demo program source-code
                                                                                                    • Fully Compliant
                                                                                                    • Powered by Panasonic and manufactured by Embest

                                                                                                    Applications

                                                                                                    Medical, Safety, Security, Consumer Electronics, Industrial

                                                                                                    Contents

                                                                                                    GridEYE Sensor Evaluation Board, USB cable, Safety sheet, References and link for downloads

                                                                                                    Technical Specifications

                                                                                                    Application Sub Type

                                                                                                    Infrared Array Sensor

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Kit Contents

                                                                                                    Grid-EYE Sensor Board, ATSAMD21- SMART, Bluetooth Module

                                                                                                    Technical Docs (3)

                                                                                                    Application Note EN

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:6A993
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.