Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoALFG1PF18
Newark Part No.47T1349
Product RangeLF-G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 50+ | $4.880 |
| 100+ | $4.410 |
| 500+ | $4.060 |
| 1000+ | $3.650 |
| 2500+ | $3.430 |
Price for:Each
Minimum: 50
Multiple: 50
$244.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoALFG1PF18
Newark Part No.47T1349
Product RangeLF-G Series
Contact ConfigurationSPST-NO
Coil Voltage18VDC
Contact Current22A
Product RangeLF-G Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance230ohm
Approvals & StandardsUL, VDE
SVHCNo SVHC (23-Jan-2024)
Product Overview
The LF-G(ALFG) series General Purpose Relay with 1-form-A contacts. It is ideal for solar inverter compact size. The coil holding voltage can be reduced up to 35%V of the nominal coil voltage (Ambient temperature of 20°C) Power consumption at the lowest coil holding voltage: 170mW equivalent, coil holding voltage is the coil voltage after 100ms from the applied nominal coil voltage. When the ambient temperature during use is 85°C, make the coil holding voltage between 45 and 85%V of the nominal coil voltage.
- High capacity
- Coil holding voltage contributes to saving energy of equipment
- High insulation resistance
- Conforms to various safety standards
Applications
Industrial, Power Management, Consumer Electronics
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
22A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
230ohm
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
18VDC
Product Range
LF-G Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
UL, VDE
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate