Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoALDP124WCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.29X2636
Product RangeLD-P Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $2.100 |
| 500+ | $1.910 |
| 1000+ | $1.690 |
| 2500+ | $1.530 |
Price for:Each
Minimum: 100
Multiple: 100
$210.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoALDP124WCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.29X2636
Product RangeLD-P Series
Technical Datasheet
Coil Voltage24VDC
Contact Current5A
Product RangeLD-P Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC277V
Relay TypePower
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance2.88kohm
Approvals & StandardsUL, VDE
SVHCNo SVHC (07-Jul-2017)
Product Overview
ALDP124W is a LD-P series slim power relay. It is compliant with IEC/EN60335-1/ EN60079-15 (VDE approved). Typical application includes boilers, hot water units, air conditioner, fan heaters, refrigerator, microwave ovens. The LD-P series relays with Class F coil insulation are rated for use in higher ambient temperature environments, which is ideal for industrial and HVAC applications. The option for tube packaging allows for easy use with automatic insertion during the assembly process.
- 1 Form A contact arrangement, Class E insulation, 24VDC rated coil voltage
- Operate voltage is 75%V of rated coil voltage (initial, 20°C)
- 8.3mA rated operating current (±10%, at 20°C)
- 2,880 ohm coil resistance (±10%, at 20°C)
- 200mW rated operating power
- 180%V of rated coil voltage max allowable voltage (20°C)
- 1,000Mohm min insulation resistance (initial, at 500VDC)
- AgNi type contact material
- Ambient temperature range from -40 to +85°C
Technical Specifications
Coil Voltage
24VDC
Product Range
LD-P Series
Coil Type
-
Relay Type
Power
Contact Voltage VDC
-
Coil Resistance
2.88kohm
SVHC
No SVHC (07-Jul-2017)
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Relay Terminals
Solder
Contact Material
Silver Nickel
Approvals & Standards
UL, VDE
Technical Docs (1)
Alternatives for ALDP124W
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
