Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAHES3193Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.08AK9668
Product RangeHE-S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.710 |
| 5+ | $18.690 |
| 10+ | $17.660 |
| 25+ | $16.890 |
| 50+ | $16.350 |
| 100+ | $15.190 |
| 250+ | $14.750 |
Price for:Each
Minimum: 1
Multiple: 1
$19.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAHES3193Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.08AK9668
Product RangeHE-S Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage48VDC
Contact Current40A
Product RangeHE-S Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance1.2255kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
40A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
1.2255kohm
Coil Voltage
48VDC
Product Range
HE-S Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
