Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAFPG804
Newark Part No.85H0142
Technical Datasheet
Battery Voltage3V
Battery Size Code20mm Coin Cell
Battery TechnologyLithium
Current Rating-
Battery Capacity500mAh
External Diameter-
External Height-
Battery TerminalsConnector
Pack Quantity1
External Width-
External Depth-
Battery Type / Size-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
The AFPG804 is a Rechargeable Battery for full-time backup of operation memory and clock/calendar function. Suitable for use with Panasonic FP Sigma programmable controllers.
Applications
Portable Devices, Clock & Timing
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Capacity
500mAh
External Height
-
Pack Quantity
1
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Battery Size Code
20mm Coin Cell
Current Rating
-
External Diameter
-
Battery Terminals
Connector
External Width
-
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
