Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAEVB9251Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.57AM1277
Product RangeEV-B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 20+ | $211.170 |
| 25+ | $184.770 |
| 50+ | $153.100 |
| 100+ | $137.260 |
Price for:Each
Minimum: 20
Multiple: 20
$4,223.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAEVB9251Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.57AM1277
Product RangeEV-B Series
Technical Datasheet
Coil Voltage12VDC
Contact Current250A
Contact ConfigurationSPST-NO
Relay MountingFlange
Relay TerminalsScrew
Product RangeEV-B Series
Contact Voltage DC Nom500V
Coil Resistance24ohm
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Screw
Contact Voltage DC Nom
500V
Contact Material
Copper Alloy
Contact Current
250A
Relay Mounting
Flange
Product Range
EV-B Series
Coil Resistance
24ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
