Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $191.990 |
| 5+ | $184.730 |
| 10+ | $168.120 |
| 25+ | $162.930 |
| 50+ | $160.860 |
| 100+ | $157.750 |
Price for:Each
Minimum: 1
Multiple: 1
$191.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAEV18024WCopy
Newark Part No.56T4802
Product RangeEV Series
Technical Datasheet
Coil Voltage24VDC
Contact Current80A
Contact ConfigurationSPST-NO
Relay MountingPanel Mount
Relay TerminalsScrew
Product RangeEV Series
Contact Voltage DC Nom400V
Coil Resistance-
Contact Material-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPST-NO
Relay Terminals
Screw
Contact Voltage DC Nom
400V
Contact Material
-
Contact Current
80A
Relay Mounting
Panel Mount
Product Range
EV Series
Coil Resistance
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

