Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $427.860 |
| 5+ | $422.640 |
| 10+ | $417.420 |
| 25+ | $396.550 |
Price for:Each
Minimum: 1
Multiple: 1
$427.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAEV17012Copy
Newark Part No.55W4881
Product RangeEV Series
Technical Datasheet
Coil Voltage12VDC
Contact Current200A
Contact ConfigurationSPST-NO
Relay MountingPanel Mount
Relay TerminalsScrew
Product RangeEV Series
Contact Voltage DC Nom400V
Coil Resistance-
Contact Material-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AEV series Compact Relay with capsule contact mechanism and high-capacity cut-off. The compact and lightweight is charged with hydrogen gas for high arc cooling capacity, short gap cut-off has been achieved at high DC voltages. The high safety achieved with construction that prevents explosions by keeping the arc from leaking. Since the contact portion is sealed in hydrogen gas, there is no contact oxidation. It is also dustproof and waterproof.
- High contact reliability
Applications
Industrial, Automotive
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Screw
Contact Voltage DC Nom
400V
Contact Material
-
Contact Current
200A
Relay Mounting
Panel Mount
Product Range
EV Series
Coil Resistance
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

