Print Page
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $112.180 |
| 5+ | $109.030 |
| 10+ | $106.530 |
| 25+ | $104.190 |
Price for:Each
Minimum: 1
Multiple: 1
$112.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAEP52012Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.08AK9513
Product RangeEP Series
Technical Datasheet
Contact ConfigurationSPST
Coil Voltage12VDC
Contact Current20A
Product RangeEP Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsQuick Connect
Contact Voltage VDC400V
Contact Material-
Coil Resistance-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST
Contact Current
20A
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Contact Voltage VDC
400V
Coil Resistance
-
Coil Voltage
12VDC
Product Range
EP Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

