Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoADZS22124
Newark Part No.33AC7024
Product RangeDZ-S Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $21.71 |
| 25+ | $20.40 |
| 50+ | $18.19 |
| 100+ | $17.09 |
| 250+ | $16.58 |
| 500+ | $15.58 |
Price for:Each
Minimum: 20
Multiple: 20
$434.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoADZS22124
Newark Part No.33AC7024
Product RangeDZ-S Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current90A
Product RangeDZ-S Series
Relay MountingPanel Mount
Coil TypeLatching Dual Coil
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Nickel Oxide
Coil Resistance192ohm
Approvals & StandardsEN, IEC
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
90A
Relay Mounting
Panel Mount
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
192ohm
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
24VDC
Product Range
DZ-S Series
Coil Type
Latching Dual Coil
Relay Terminals
Screw
Contact Material
Silver Nickel Oxide
Approvals & Standards
EN, IEC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate