Print Page
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.240 |
| 250+ | $5.980 |
| 500+ | $5.610 |
Price for:Each
Minimum: 100
Multiple: 100
$624.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoADW1206TWCopy
Newark Part No.55W5102
Product RangeDW Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage6VDC
Contact Current8A
Product RangeDW Series
Relay MountingThrough Hole
Coil TypeLatching Dual Coil
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance90ohm
Approvals & StandardsUL, VDE
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
UL, VDE
Coil Voltage
6VDC
Product Range
DW Series
Coil Type
Latching Dual Coil
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
90ohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

