Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.040 |
| 1000+ | $3.620 |
| 2500+ | $3.410 |
Price for:Each
Minimum: 500
Multiple: 500
$2,020.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoADW1112HLW
Newark Part No.99Y0539
Product RangeDW Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current16A
Product RangeDW Series
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Contact Voltage VAC277V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance720ohm
Approvals & StandardsUL
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
UL
Coil Voltage
12VDC
Product Range
DW Series
Coil Type
Latching Single Coil
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
720ohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate