Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoABS161240Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.70C5910
Product RangeABS Series
Your Part Number
361 In Stock
1,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.880 |
| 5+ | $8.380 |
| 10+ | $7.970 |
| 25+ | $7.390 |
| 50+ | $6.850 |
| 100+ | $6.340 |
| 250+ | $5.810 |
Price for:Each
Minimum: 1
Multiple: 1
$8.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoABS161240Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.70C5910
Product RangeABS Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max2A
Contact Voltage DC Nom125VDC
Product RangeABS Series
Contact Voltage AC Nom250VAC
Operating Force Max35gf
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
2A
Product Range
ABS Series
Operating Force Max
35gf
Microswitch Actuator
Lever
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
125VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
