Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoABJ151240Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.26AK5543
Product RangeABJ Series
Your Part Number
526 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
| 10+ | $2.680 |
| 25+ | $2.510 |
| 50+ | $2.390 |
| 100+ | $2.290 |
| 250+ | $2.270 |
| 500+ | $2.170 |
| 1000+ | $2.130 |
Price for:Each
Minimum: 1
Multiple: 1
$3.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoABJ151240Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.26AK5543
Product RangeABJ Series
Technical Datasheet
Microswitch TypeUltra Miniature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsPC Pin
Contact Current Max1A
Contact Voltage DC Nom30V
Product RangeABJ Series
Contact Voltage AC Nom125V
Operating Force Max1.23N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Ultra Miniature
Contact Configuration
SPDT
Contact Current Max
1A
Product Range
ABJ Series
Operating Force Max
1.23N
Microswitch Actuator
Hinge Lever
Switch Terminals
PC Pin
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
125V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
