Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 6TPS150MZD Tantalum Polymer Capacitor, 150 µF, ± 20%, 6.3 V, B1S, 0.035 ohm, 1411 [3528 Metric]](https://www.newark.com/productimages/standard/en_US/3782390-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No6TPS150MZDCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel85AJ8844
Re-Reel85AJ8787
Cut Tape85AJ8787
Product RangePOSCAP TPS Series
Your Part Number
708 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.050 | $2.05 |
| Total Price | $2.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 10+ | $1.470 |
| 25+ | $1.350 |
| 50+ | $1.230 |
| 100+ | $1.110 |
| 250+ | $1.050 |
| 500+ | $0.984 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.958 |
| 4000+ | $0.874 |
| 6000+ | $0.848 |
| 10000+ | $0.832 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No6TPS150MZDCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel85AJ8844
Re-Reel85AJ8787
Cut Tape85AJ8787
Product RangePOSCAP TPS Series
Technical Datasheet
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeB1S
ESR0.035ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.1mm
Ripple Current1.25A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPS Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TPS Series POSCAP™ capacitors can withstand 105°C for 2,000 hours. With its high reliability within miniature electronics applications, the TPS series is an ideal Capacitor for usage in micro-electronic applications. The TPS series capacitors are ideal for various applications such as noise reduction, limited space, wearables, and more.
- TPS series POSCAP™ surface mount type conductive polymer tantalum solid capacitors
- Small size, low profile (L 3.5 × W 2.8 × H 1.2mm maximum)
- High reliability and long life
- Advantageous in size constrained PCBs
Technical Specifications
Capacitance
150µF
Voltage(DC)
6.3V
ESR
0.035ohm
Product Length
3.5mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPS Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B1S
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.25A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Alternatives for 6TPS150MZD
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
