Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 6TPE330ML Tantalum Polymer Capacitor, 330 µF, ± 20%, 6.3 V, D3L, 0.025 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/86Y4984-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No6TPE330MLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel81AC3136
Cut Tape81AC3136
Product RangePOSCAP TPE Series
Your Part Number
4,375 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.760 | $3.76 |
| Total Price | $3.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 10+ | $2.680 |
| 25+ | $2.470 |
| 50+ | $2.260 |
| 100+ | $2.130 |
| 250+ | $2.010 |
| 500+ | $1.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No6TPE330MLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel81AC3136
Cut Tape81AC3136
Product RangePOSCAP TPE Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeD3L
ESR0.025ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current2.4A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPE Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Voltage(DC)
6.3V
ESR
0.025ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPE Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D3L
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.4A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Alternatives for 6TPE330ML
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
