Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No6TPE220MVBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel85AJ8833
Re-Reel62AJ9255RL
Cut Tape62AJ9255
Product RangePOSCAP TPE Series
Your Part Number
270 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.780 | $8.90 |
| Total Price | $8.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.780 |
| 25+ | $1.250 |
| 100+ | $0.937 |
| 250+ | $0.898 |
| 500+ | $0.858 |
| 1000+ | $0.797 |
| 5000+ | $0.736 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.904 |
| 6000+ | $0.858 |
| 10000+ | $0.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No6TPE220MVBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel85AJ8833
Re-Reel62AJ9255RL
Cut Tape62AJ9255
Product RangePOSCAP TPE Series
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeB2
ESR0.045ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.15A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPE Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Voltage(DC)
6.3V
ESR
0.045ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPE Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B2
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.15A
Operating Temperature Max
105°C
Qualification
-
Alternatives for 6TPE220MVB
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
