![PANASONIC 6TPE100MW Tantalum Polymer Capacitor, 100 µF, ± 20%, 6.3 V, D2E, 0.04 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/85AJ8762-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.950 | $1.95 |
| Total Price | $1.95 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 25+ | $1.340 |
| 100+ | $1.020 |
| 250+ | $0.945 |
| 500+ | $0.828 |
| 1000+ | $0.791 |
| 5000+ | $0.775 |
Product Information
Product Overview
TPE Series POSCAP™ capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ Capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.
- TPE series D size POSCAP™ surface mount type conductive polymer tantalum solid capacitors
- Low profile (height is 1.5mm maximum)
- Low ESR
- High temp reflow solder capable (up to 260°C)
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Wide application coverage
Technical Specifications
100µF
6.3V
0.04ohm
7.3mm
1.8mm
-55°C
POSCAP TPE Series
No SVHC (04-Feb-2026)
± 20%
D2E
2917 [7343 Metric]
4.3mm
1.85A
105°C
-
Technical Docs (2)
Alternatives for 6TPE100MW
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
