Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 6TPC150M Tantalum Polymer Capacitor, 150 µF, ± 20%, 6.3 V, D2, 0.04 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/5205428.jpg)
ManufacturerPANASONIC
Manufacturer Part No6TPC150MCopy
Newark Part No.98W0975
Product RangePOSCAP TPC Series
Your Part Number
181 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.840 | $0.184 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No6TPC150MCopy
Newark Part No.98W0975
Product RangePOSCAP TPC Series
Technical Datasheet
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeD2
ESR0.04ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Ripple Current1.9A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPC Series
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
150µF
Voltage(DC)
6.3V
ESR
0.04ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPC Series
SVHC
No SVHC (17-Jan-2023)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D2
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.9A
Operating Temperature Max
105°C
Qualification
-
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
