Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 6TPB330M Tantalum Polymer Capacitor, 330 µF, ± 20%, 6.3 V, D4, 0.04 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/5205428.jpg)
ManufacturerPANASONIC
Manufacturer Part No6TPB330MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel98W0965
Cut Tape98W0964
Product RangePOSCAP TPB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $1.330 | $2,660.00 |
| Total Price | $2,660.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $1.330 |
| 4000+ | $1.300 |
| 6000+ | $1.280 |
| 10000+ | $1.250 |
| 20000+ | $1.220 |
| 50000+ | $1.200 |
| 100000+ | $1.170 |
| 200000+ | $1.140 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.380 |
| 4000+ | $1.350 |
| 6000+ | $1.320 |
| 10000+ | $1.300 |
| 20000+ | $1.270 |
| 50000+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No6TPB330MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel98W0965
Cut Tape98W0964
Product RangePOSCAP TPB Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeD4
ESR0.04ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height3.8mm
Ripple Current3A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPB Series
Qualification-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The TPB series SMD POSCAP conductive polymer Solid Tantalum Capacitor offers high volumetric efficiency for capacitance. This capacitor has stable capacitance at high frequency and temperature with low ESR/ESL Panasonic's Capacitor. This series utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic's innovative construction and processing yields one of the lowest ESR level in polymer Tantalum Capacitor technology and exhibits excellent performance in high frequency applications.
- Standard
- Halogen-free
- low ESR
Technical Specifications
Capacitance
330µF
Voltage(DC)
6.3V
ESR
0.04ohm
Product Length
7.3mm
Product Height
3.8mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPB Series
MSL
MSL 3 - 168 hours
Capacitance Tolerance
± 20%
Manufacturer Size Code
D4
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3A
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Alternatives for 6TPB330M
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
