Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No6SVP82M
Newark Part No.
Full Reel98W0959
Cut Tape98W0958
Product RangeOS-CON SVP Series
Your Part Number
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.153 | $0.15 |
| Total Price | $0.15 | ||
Cut Tape
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.110 | $0.153 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.676 |
| 2000+ | $0.629 |
| 4000+ | $0.581 |
| 6000+ | $0.566 |
| 10000+ | $0.557 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No6SVP82M
Newark Part No.
Full Reel98W0959
Cut Tape98W0958
Product RangeOS-CON SVP Series
Technical Datasheet
Capacitance82µF
Voltage(DC)6.3V
Capacitor Case / PackageRadial Can - SMD
ESR0.045ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current1.7A
Product Diameter6.3mm
Product Length-
Product Width-
Product Height5.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVP Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for 6SVP82M
1 Product Found
Technical Specifications
Capacitance
82µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
1.7A
Product Length
-
Product Height
5.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
ESR
0.045ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVP Series
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
