Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No4TPF680MAHCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel98W0677
Re-Reel88Y9316RL
Cut Tape88Y9316
Product RangePOSCAP TPF Series
Your Part Number
9 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.640 | $18.20 |
| Total Price | $18.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.640 |
| 25+ | $2.710 |
| 100+ | $2.150 |
| 250+ | $2.040 |
| 500+ | $1.930 |
| 1000+ | $1.800 |
| 5000+ | $1.750 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $2.010 |
| 4000+ | $1.840 |
| 6000+ | $1.790 |
| 10000+ | $1.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No4TPF680MAHCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel98W0677
Re-Reel88Y9316RL
Cut Tape88Y9316
Product RangePOSCAP TPF Series
Technical Datasheet
Capacitance680µF
Capacitance Tolerance± 20%
Voltage(DC)4V
Manufacturer Size CodeD
ESR0.01ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height3.8mm
Ripple Current4.4A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPF Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
680µF
Voltage(DC)
4V
ESR
0.01ohm
Product Length
7.3mm
Product Height
3.8mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPF Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
4.4A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (3)
Alternatives for 4TPF680MAH
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
