Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No4SEP150MCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.59AM4235
Product RangeSEP Series
Your Part Number
484 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $0.841 |
| 25+ | $0.820 |
| 50+ | $0.798 |
| 100+ | $0.777 |
| 500+ | $0.738 |
| 1000+ | $0.629 |
| 2500+ | $0.616 |
Price for:Each
Minimum: 1
Multiple: 1
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No4SEP150MCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.59AM4235
Product RangeSEP Series
Technical Datasheet
Capacitance150µF
Voltage(DC)4V
Capacitor Case / Package-
ESR0.04ohm
Lifetime @ Temperature3000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Ripple Current1.81A
Product Diameter6.3mm
Product Length-
Product Width-
Product Height6mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeSEP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
-
Lifetime @ Temperature
3000 hours @ 105°C
Capacitor Mounting
Through Hole
Ripple Current
1.81A
Product Length
-
Product Height
6mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
4V
ESR
0.04ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Radial Leaded
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
SEP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
