Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 2R5TPF470M6L Tantalum Polymer Capacitor, 470 µF, ± 20%, 2.5 V, D3L, 0.006 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/5205428.jpg)
ManufacturerPANASONIC
Manufacturer Part No2R5TPF470M6LCopy
Newark Part No.98W0367
Product RangePOSCAP TPF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $4.700 |
| 4000+ | $4.310 |
| 6000+ | $4.170 |
| 10000+ | $4.040 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$11,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No2R5TPF470M6LCopy
Newark Part No.98W0367
Product RangePOSCAP TPF Series
Technical Datasheet
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeD3L
ESR0.006ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current4.4A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPF Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470µF
Voltage(DC)
2.5V
ESR
0.006ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPF Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D3L
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
4.4A
Operating Temperature Max
105°C
Qualification
-
Alternatives for 2R5TPF470M6L
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
