Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | 2R5TPE680MCLCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel31AC7174RL Cut Tape31AC7174 |
| Product Range | POSCAP TPE Series |
| Your Part Number | |
| Technical Datasheet |
4,170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.960 | $14.80 |
| Total Price | $14.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.960 |
| 10+ | $2.170 |
| 15+ | $2.080 |
| 25+ | $1.990 |
| 50+ | $1.900 |
| 125+ | $1.690 |
| 250+ | $1.560 |
| 500+ | $1.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | 2R5TPE680MCLCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel31AC7174RL Cut Tape31AC7174 |
| Product Range | POSCAP TPE Series |
| Technical Datasheet | |
| Capacitance | 680µF |
| Capacitance Tolerance | ± 20% |
| Voltage(DC) | 2.5V |
| Manufacturer Size Code | D |
| ESR | 0.012ohm |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 2.8mm |
| Ripple Current | 3.5A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Product Range | POSCAP TPE Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 680µF |
|---|---|
| Voltage(DC) | 2.5V |
| ESR | 0.012ohm |
| Product Length | 7.3mm |
| Product Height | 2.8mm |
| Operating Temperature Min | -55°C |
| Product Range | POSCAP TPE Series |
| SVHC | No SVHC (04-Feb-2026) |
| Capacitance Tolerance | ± 20% |
|---|---|
| Manufacturer Size Code | D |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Width | 4.3mm |
| Ripple Current | 3.5A |
| Operating Temperature Max | 105°C |
| Qualification | - |
Technical Docs (3)
Alternatives for 2R5TPE680MCL
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
