Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 2R5TPE330M Tantalum Polymer Capacitor, 330 µF, ± 20%, 2.5 V, D2E, 0.025 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/5205428.jpg)
ManufacturerPANASONIC
Manufacturer Part No2R5TPE330MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel98W0342
Cut Tape98W0341
Product RangePOSCAP TPE Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.820 | $1.82 |
| Total Price | $1.82 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 25+ | $1.260 |
| 100+ | $0.974 |
| 250+ | $0.915 |
| 500+ | $0.855 |
| 1000+ | $0.820 |
| 5000+ | $0.804 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.940 |
| 6000+ | $0.921 |
| 9000+ | $0.902 |
| 15000+ | $0.884 |
| 30000+ | $0.865 |
| 75000+ | $0.846 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No2R5TPE330MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel98W0342
Cut Tape98W0341
Product RangePOSCAP TPE Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeD2E
ESR0.025ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.8mm
Ripple Current2.4A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPE Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Voltage(DC)
2.5V
ESR
0.025ohm
Product Length
7.3mm
Product Height
1.8mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPE Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D2E
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.4A
Operating Temperature Max
105°C
Qualification
-
Alternatives for 2R5TPE330M
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
