Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 2R5TPE1500MF Tantalum Polymer Capacitor, 1500 µF, ± 20%, 2.5 V, D, 0.015 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/2354624-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No2R5TPE1500MFCopy
Newark Part No.
Full Reel98W0325
Re-Reel29AH8650
Cut Tape29AH8650
Product RangePOSCAP TPE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.390 | $16.95 |
| Total Price | $16.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.390 |
| 10+ | $2.520 |
| 25+ | $2.370 |
| 50+ | $2.220 |
| 100+ | $1.980 |
| 250+ | $1.970 |
| 500+ | $1.950 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $2.100 |
| 4000+ | $1.920 |
| 6000+ | $1.860 |
| 10000+ | $1.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No2R5TPE1500MFCopy
Newark Part No.
Full Reel98W0325
Re-Reel29AH8650
Cut Tape29AH8650
Product RangePOSCAP TPE Series
Technical Datasheet
Capacitance1500µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeD
ESR0.015ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height3.8mm
Ripple Current3.9A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPE Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1500µF
Voltage(DC)
2.5V
ESR
0.015ohm
Product Length
7.3mm
Product Height
3.8mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPE Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3.9A
Operating Temperature Max
105°C
Qualification
-
Alternatives for 2R5TPE1500MF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
