Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 2R5TPE1500MC Tantalum Polymer Capacitor, 1500 µF, ± 20%, 2.5 V, D4, 0.012 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/5205428.jpg)
ManufacturerPANASONIC
Manufacturer Part No2R5TPE1500MCCopy
Newark Part No.98W0323
Product RangePOSCAP TPE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 25+ | $2.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$5,560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No2R5TPE1500MCCopy
Newark Part No.98W0323
Product RangePOSCAP TPE Series
Technical Datasheet
Capacitance1500µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeD4
ESR0.012ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height3.8mm
Ripple Current4.4A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPE Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1500µF
Voltage(DC)
2.5V
ESR
0.012ohm
Product Length
7.3mm
Product Height
3.8mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPE Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D4
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
4.4A
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
