Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No2R5SVPC180MVCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel98W0305
Re-Reel29AH8646RL
Cut Tape29AH8646
Product RangeOS-CON SVPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.330 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 25+ | $1.180 |
| 100+ | $1.010 |
| 250+ | $0.928 |
| 500+ | $0.872 |
| 1000+ | $0.827 |
| 5000+ | $0.793 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.771 |
| 2000+ | $0.709 |
| 4000+ | $0.647 |
| 6000+ | $0.628 |
| 10000+ | $0.616 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No2R5SVPC180MVCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel98W0305
Re-Reel29AH8646RL
Cut Tape29AH8646
Product RangeOS-CON SVPC Series
Technical Datasheet
Capacitance180µF
Voltage(DC)2.5V
Capacitor Case / PackageRadial Can - SMD
ESR0.019ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current2.8A
Product Diameter5mm
Product Length-
Product Width-
Product Height5.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVPC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
180µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
2.8A
Product Length
-
Product Height
5.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2.5V
ESR
0.019ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
5mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVPC Series
Alternatives for 2R5SVPC180MV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
