Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No16SVPK1200M
Newark Part No.81AC5849
Product RangeOS-CON SVPK Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.040 |
| 10+ | $2.040 |
| 25+ | $1.950 |
| 50+ | $1.850 |
| 100+ | $1.760 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 1000+ | $1.090 |
| 2000+ | $1.030 |
| 4000+ | $0.928 |
| 6000+ | $0.894 |
| 10000+ | $0.861 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No16SVPK1200M
Newark Part No.81AC5849
Product RangeOS-CON SVPK Series
Technical Datasheet
Capacitance1200µF
Voltage(DC)16V
Capacitor Case / PackageRadial Can - SMD
ESR0.012ohm
Lifetime @ Temperature1000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current1.7A
Product Diameter10mm
Product Length-
Product Width-
Product Height12.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeOS-CON SVPK Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1200µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
1000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
1.7A
Product Length
-
Product Height
12.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
ESR
0.012ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVPK Series
Technical Docs (3)
Alternatives for 16SVPK1200M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability