Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No16SVPG680MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel38AJ1326
Re-Reel38AJ1325
Cut Tape38AJ1325
Product RangeOS-CON SVPG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 400 | $2.310 | $924.00 |
| Total Price | $924.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 400+ | $2.310 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $1.640 |
| 1000+ | $1.540 |
| 2000+ | $1.460 |
| 4000+ | $1.310 |
| 6000+ | $1.270 |
| 10000+ | $1.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No16SVPG680MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel38AJ1326
Re-Reel38AJ1325
Cut Tape38AJ1325
Product RangeOS-CON SVPG Series
Technical Datasheet
Capacitance680µF
Voltage(DC)16V
Capacitor Case / PackageRadial Can - SMD
ESR0.008ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current6.5A
Product Diameter8mm
Product Length-
Product Width-
Product Height11.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVPG Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SVPG series OS-CON™ surface mount type conductive polymer aluminium solid capacitors offer low ESR and a high ripple current with an endurance of 5000h at 105°C. These OS-CON™ Capacitors utilize aluminium and a highly conductive polymer material to offer low ESR, excellent noise reduction and ripple current capabilities. The OS-CON™ series parts are characterized by a long life and minimal ESR changes throughout the entire product line’s rated temperature range.
- Low profile (height is 4.5mm maximum)
- Low ESR of 6.5mohm maximum
- Highly stable temperature characteristics
- Long lifetime at high temperatures
- Can be used in industrial applications
Technical Specifications
Capacitance
680µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
6.5A
Product Length
-
Product Height
11.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
ESR
0.008ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVPG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
