Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No16SVPG47M
Newark Part No.86Y9801
Product RangeOS-CON SVPG Series
Your Part Number
Technical Datasheet
500 In Stock
Need more?
500 Delivery in 1-3 Business Days(US stock)
0 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.702 |
| 5000+ | $0.677 |
| 10000+ | $0.659 |
| 15000+ | $0.654 |
| 25000+ | $0.649 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No16SVPG47M
Newark Part No.86Y9801
Product RangeOS-CON SVPG Series
Technical Datasheet
Capacitance47µF
Voltage(DC)16V
Capacitor Case / PackageRadial Can - SMD
ESR0.025ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current3.2A
Product Diameter5mm
Product Length-
Product Width-
Product Height4.4mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVPG Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
16SVPG47M is an OS-CON™ SVPG series surface mount type conductive polymer aluminium solid capacitor. It offers low ESR and a high ripple current with an endurance of 5000h at 105°C. This OS-CON™ capacitor utilizes aluminium and a highly conductive polymer material to offer low ESR, excellent noise reduction and ripple current capabilities. The OS-CON™ series parts are characterized by a long-life and minimal ESR changes throughout the entire product line’s rated temperature range.
- Low profile (height 4.5mm max), low ESR, high ripple current
- 47μF rated capacitance (±20%), 3200mA ripple current, 25mohm ESR
- 16V voltage rating
- 5000 at 105°C endurance at temperature-1
- Category temperature range from -55°C to +105°C
- 150µA leakage current
- 5mm diameter, 4.4mm body length
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
3.2A
Product Length
-
Product Height
4.4mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
ESR
0.025ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
5mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVPG Series
Technical Docs (3)
Alternatives for 16SVPG47M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate