Print Page
16SEPC220MD
Polymer Aluminium Electrolytic Capacitor, 220 µF, 16 V, 0.013 ohm, 5000 hours @ 105°C, ± 20%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No16SEPC220MDCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.86Y9763
Product RangeOS-CON SEPC Series
Your Part Number
607 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 10+ | $0.989 |
| 25+ | $0.911 |
| 50+ | $0.834 |
| 100+ | $0.756 |
| 500+ | $0.741 |
| 1000+ | $0.726 |
| 2500+ | $0.711 |
Price for:Each
Minimum: 1
Multiple: 1
$1.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No16SEPC220MDCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.86Y9763
Product RangeOS-CON SEPC Series
Technical Datasheet
Capacitance220µF
Voltage(DC)16V
Capacitor Case / Package-
ESR0.013ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Ripple Current4.15A
Product Diameter8mm
Product Length-
Product Width-
Product Height7mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SEPC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 16SEPC220MD is a radial leaded Electrolytic Capacitor with high conductive polymer. A conductive polymer has a temperature characteristics, which is little change against temperature for the ESR and capacitance. The OS-CON acquires low Equivalent Series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long lifespan and its ESR has little change even at low temperatures since the electrolyte is solid.
- Low ESR obtained by using conductive polymer electrolyte
- High voltage and high reliability
- 4150mA RMS at 100kHz/105°C Rated ripple current
- 500μA Maximum leakage current (after 2 minutes)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
-
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Through Hole
Ripple Current
4.15A
Product Length
-
Product Height
7mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
ESR
0.013ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Radial Leaded
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SEPC Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
