Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No16SEPC100MWCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.86Y9759
Product RangeOS-CON SEPC Series
Your Part Number
12 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 10+ | $1.280 |
| 25+ | $1.190 |
| 50+ | $1.110 |
| 100+ | $1.010 |
| 500+ | $0.926 |
| 1000+ | $0.830 |
| 2500+ | $0.764 |
Price for:Each
Minimum: 1
Multiple: 1
$1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No16SEPC100MWCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.86Y9759
Product RangeOS-CON SEPC Series
Capacitance100µF
Voltage(DC)16V
Capacitor Case / Package-
ESR0.01ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Ripple Current4.68A
Product Diameter6.3mm
Product Length-
Product Width-
Product Height9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SEPC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
-
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Through Hole
Ripple Current
4.68A
Product Length
-
Product Height
9mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
ESR
0.01ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Radial Leaded
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SEPC Series
Alternatives for 16SEPC100MW
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
