Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No16SEP180MCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.73AC8361
Product RangeOS-CON SEP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 25+ | $1.790 |
| 100+ | $1.280 |
| 250+ | $1.250 |
| 500+ | $1.230 |
| 1000+ | $1.200 |
| 2500+ | $1.180 |
| 5000+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No16SEP180MCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.73AC8361
Product RangeOS-CON SEP Series
Technical Datasheet
Capacitance180µF
Voltage(DC)16V
Voltage Rating16V
Capacitor Case / Package-
AE Capacitor Case-
ESR0.02ohm
Lifetime @ Temperature3000 hours @ 105°C
Capacitance Tolerance± 20%
Diameter8mm
Capacitor MountingThrough Hole
Series NameOS-CON SEP
Capacitor TerminalsRadial Leaded
Height12mm
Ripple Current3.64A
Product Diameter8mm
Product Length-
Product Width-
Product Height12mm
Supplier Package-
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SEP Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
180µF
Voltage Rating
16V
AE Capacitor Case
-
Lifetime @ Temperature
3000 hours @ 105°C
Diameter
8mm
Series Name
OS-CON SEP
Height
12mm
Product Diameter
8mm
Product Width
-
Supplier Package
-
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage(DC)
16V
Capacitor Case / Package
-
ESR
0.02ohm
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Capacitor Terminals
Radial Leaded
Ripple Current
3.64A
Product Length
-
Product Height
12mm
Operating Temperature Min
-55°C
Product Range
OS-CON SEP Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
