Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 10TPF150ML Tantalum Polymer Capacitor, 150 µF, ± 20%, 10 V, D3L, 0.015 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/5205428.jpg)
ManufacturerPANASONIC
Manufacturer Part No10TPF150MLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.97W9308
Product RangePOSCAP TPF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.550 |
| 5000+ | $1.470 |
| 7500+ | $1.410 |
| 12500+ | $1.290 |
| 25000+ | $1.240 |
| 62500+ | $1.210 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$3,875.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No10TPF150MLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.97W9308
Product RangePOSCAP TPF Series
Technical Datasheet
Capacitance150µF
Voltage(DC)10V
Product RangePOSCAP TPF Series
Manufacturer Size CodeD3L
Capacitance Tolerance± 20%
Capacitor Case / Package2917 [7343 Metric]
ESR0.015ohm
Product Length7.3mm
Product Width4.3mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Height2.8mm
Ripple Current3.6A
Qualification-
SVHCNo SVHC (17-Jan-2022)
Product Overview
10TPF150ML is a TPF series surface mount type conductive polymer tantalum solid capacitor.
- 150µF rated capacitance
- Super low ESR
- Large capacitance
- Endurance: 2000h at +105°C
- Category temperature range from -55°C to +105°C
- Rated voltage of 10V
Technical Specifications
Capacitance
150µF
Product Range
POSCAP TPF Series
Capacitance Tolerance
± 20%
ESR
0.015ohm
Product Width
4.3mm
Operating Temperature Max
105°C
Ripple Current
3.6A
SVHC
No SVHC (17-Jan-2022)
Voltage(DC)
10V
Manufacturer Size Code
D3L
Capacitor Case / Package
2917 [7343 Metric]
Product Length
7.3mm
Operating Temperature Min
-55°C
Product Height
2.8mm
Qualification
-
Alternatives for 10TPF150ML
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
