
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.590 | $2.59 |
| Total Price | $2.59 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 25+ | $1.870 |
| 100+ | $1.440 |
| 250+ | $1.370 |
| 500+ | $1.290 |
| 1000+ | $1.200 |
| 5000+ | $1.100 |
| Quantity | Price |
|---|---|
| 3000+ | $1.200 |
| 4000+ | $1.090 |
| 6000+ | $1.060 |
| 10000+ | $1.040 |
Product Information
Product Overview
TPE Series POSCAP™ capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ Capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.
- TPE series D size POSCAP™ surface mount type conductive polymer tantalum solid capacitors
- Low profile (height is 1.5mm maximum)
- Low ESR
- High temp reflow solder capable (up to 260°C)
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Wide application coverage
Technical Specifications
68µF
10V
0.04ohm
7.3mm
1.8mm
-55°C
POSCAP TPE Series
No SVHC (04-Feb-2026)
± 20%
D2E
2917 [7343 Metric]
4.3mm
1.85A
105°C
-
Technical Docs (1)
Alternatives for 10TPE68MW
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
