Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No10THC68M
Newark Part No.
Full Reel95Y3183
Re-Reel86Y4976
Cut Tape86Y4976
Product RangePOSCAP TH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.060 | $5.30 |
| Total Price | $5.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.130 |
| 4000+ | $1.030 |
| 6000+ | $1.000 |
| 10000+ | $0.983 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No10THC68M
Newark Part No.
Full Reel95Y3183
Re-Reel86Y4976
Cut Tape86Y4976
Product RangePOSCAP TH Series
Technical Datasheet
Capacitance68µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeD
ESR0.045ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Ripple Current1.7A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangePOSCAP TH Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
68µF
Voltage(DC)
10V
ESR
0.045ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
POSCAP TH Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.7A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Alternatives for 10THC68M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
