Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoCN-74-C2Copy
Newark Part No.73K7618
Product RangeFX-300 Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCN-74-C2Copy
Newark Part No.73K7618
Product RangeFX-300 Series
Technical Datasheet
For Use WithFX-300 Series Sensors
Connector Type AWire to Board Connector
Cable Length - Metric2m
Connector Type BFree End
Cable Length - Imperial6.56ft
No. of Positions-
Product RangeFX-300 Series
SVHCTo Be Advised
Technical Specifications
For Use With
FX-300 Series Sensors
Cable Length - Metric
2m
Cable Length - Imperial
6.56ft
Product Range
FX-300 Series
Connector Type A
Wire to Board Connector
Connector Type B
Free End
No. of Positions
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
