Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoDB4J310K0R
Newark Part No.53W7919
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDB4J310K0R
Newark Part No.53W7919
Technical Datasheet
Diode ConfigurationDual Isolated
Repetitive Peak Reverse Voltage30V
Average Forward Current150mA
Forward Voltage Max470mV
Forward Surge Current1A
Operating Temperature Max125°C
Diode Case StyleSMD
No. of Pins4Pins
Reverse Recovery Time1.6ns
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Diode Configuration
Dual Isolated
Average Forward Current
150mA
Forward Surge Current
1A
Diode Case Style
SMD
Reverse Recovery Time
1.6ns
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
470mV
Operating Temperature Max
125°C
No. of Pins
4Pins
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate