Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 50+ | $13.65 |
| 100+ | $12.82 |
| 250+ | $12.44 |
| 500+ | $11.69 |
Price for:Each
Minimum: 50
Multiple: 50
$682.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDK1A1B-L2-24V
Newark Part No.10C5622
Product RangeDK Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current8A
Product RangeDK Series
Relay MountingThrough Hole
Coil TypeLatching Dual Coil
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance2.88kohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DK series 10A Miniature Power Relay with sealed construction. It offers high breakdown voltage 4000Vrms between contacts and coil 1000Vrms between open contacts meeting FCC part 68.
- Latching types available
- High sensitivity - 200mW nominal operating power
- Large capacity in small size
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
24VDC
Product Range
DK Series
Coil Type
Latching Dual Coil
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
2.88kohm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate