Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoTOOL-519LI-15
Newark Part No.56AJ3251
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $67.210 | $15.110 |
| 5+ | $64.290 | $15.110 |
| 10+ | $61.130 | $15.110 |
| 25+ | $60.530 | $15.110 |
| 50+ | $59.040 | $15.110 |
| 100+ | $54.790 | $15.110 |
| 250+ | $47.000 | $15.110 |
Price for:Each
Minimum: 1
Multiple: 1
$15.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoTOOL-519LI-15
Newark Part No.56AJ3251
Technical Datasheet
Battery Voltage18V
Battery TechnologyLithium Ion
Battery Capacity1.5Ah
For Use WithBosch Power Tools
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Replacement 14.4V 3000mAh lithium ion battery is used in Bosch power tools
- Rechargeable battery
- Lithium ion (ICR/CGR/LIR) battery chemistry
Technical Specifications
Battery Voltage
18V
Battery Capacity
1.5Ah
Product Range
-
Battery Technology
Lithium Ion
For Use With
Bosch Power Tools
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
