New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Batteries & Chargers
                                                                                                    3. Batteries - Rechargeable
                                                                                                    Print Page

                                                                                                    LC-067R2P

                                                                                                    Rechargeable Battery, 6 V, Lead Acid, 7.2 Ah, Solder Tab, 1

                                                                                                    PANASONIC BATTERIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PANASONIC BATTERIES LC-067R2P
                                                                                                    ManufacturerPANASONIC BATTERIES
                                                                                                    Manufacturer Part NoLC-067R2P
                                                                                                    Newark Part No.15C9862
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)

                                                                                                    Product Information

                                                                                                    PANASONIC BATTERIES
                                                                                                    ManufacturerPANASONIC BATTERIES
                                                                                                    Manufacturer Part NoLC-067R2P
                                                                                                    Newark Part No.15C9862
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Battery Voltage6V
                                                                                                    Battery TechnologyLead Acid
                                                                                                    Battery Capacity7.2Ah
                                                                                                    Battery Size Code-
                                                                                                    External Diameter-
                                                                                                    Battery TerminalsSolder Tab
                                                                                                    External Height100.076mm
                                                                                                    Pack Quantity1
                                                                                                    External Width34mm
                                                                                                    Battery Type / Size-
                                                                                                    External Depth151.13mm
                                                                                                    Weight1.3kg
                                                                                                    Battery IEC Code-
                                                                                                    Battery NEDA Code-
                                                                                                    Battery Compliance-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The LC-067R2P is a 6V/7.2Ah Rechargeable Battery features a lead acid technology and solder tab terminals. Panasonic's tough valve-regulated lead acid rechargeable battery is designed to provide outstanding performance in with standing overcharge, over discharge and resisting vibration and shock. Compact, these batteries save installation space, while providing full and reliable power. The use of special sealing epoxies, tongue and groove case and cover construction and long sealing paths for posts and connectors, assures that the valve regulated lead acid battery will offer exceptional leak resistance and allows them to be used in any position. The VRLA battery is a rechargeable battery which does not require adding water.

                                                                                                    • High quality and reliability
                                                                                                    • Exceptional deep discharge recovery
                                                                                                    • No corrosive gas generation
                                                                                                    • Long service life
                                                                                                    • Quick chargeability
                                                                                                    • High power density
                                                                                                    • Maintenance-free operation

                                                                                                    Applications

                                                                                                    Power Management, Lighting, Communications & Networking, Maintenance & Repair, Automotive

                                                                                                    Technical Specifications

                                                                                                    Battery Voltage

                                                                                                    6V

                                                                                                    Battery Capacity

                                                                                                    7.2Ah

                                                                                                    External Diameter

                                                                                                    -

                                                                                                    External Height

                                                                                                    100.076mm

                                                                                                    External Width

                                                                                                    34mm

                                                                                                    External Depth

                                                                                                    151.13mm

                                                                                                    Battery IEC Code

                                                                                                    -

                                                                                                    Battery Compliance

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Battery Technology

                                                                                                    Lead Acid

                                                                                                    Battery Size Code

                                                                                                    -

                                                                                                    Battery Terminals

                                                                                                    Solder Tab

                                                                                                    Pack Quantity

                                                                                                    1

                                                                                                    Battery Type / Size

                                                                                                    -

                                                                                                    Weight

                                                                                                    1.3kg

                                                                                                    Battery NEDA Code

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Safety Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for LC-067R2P

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:BAT
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.