
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.850 |
| 10+ | $4.610 |
| 25+ | $4.290 |
| 50+ | $3.930 |
| 100+ | $3.660 |
| 250+ | $3.330 |
| 500+ | $2.970 |
| 1000+ | $2.790 |
Product Information
Product Overview
The CR2450-G1A is a 3V/620mAh coin-cell Non-rechargeable Battery features a lithium manganese dioxide technology, PCB pins terminals and insulation wrap. Coin type lithium battery is high energy, high reliability batteries for a variety of applications. The full 3V in these high energy density batteries is about twice that of conventional dry batteries. Panasonic coin type lithium batteries are manganese dioxide lithium batteries (CR-series) for uses that require high voltage and strong load pulse characteristics. The CR lithium primary coin cells contain per chlorate over the limit.
- High voltage of 3 volts - Twice that of conventional dry batteries
- Extremely small self-discharge for long service and shelf life
- Compact and lightweight
- Extremely high energy density per unit weight
- Extremely strong load pulse characteristics (manganese dioxide lithium)
- -30 to 60°C Operating temperature range
Applications
Portable Devices, Computers & Computer Peripherals
Technical Specifications
3V
Lithium Manganese Dioxide
620mAh
5mm
1
Coin Cell
CR2450
-
No SVHC (21-Jan-2025)
Coin Cell
24.5mm
PCB Pins
-
-
6.3g
5029LC
CR Battery Series
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
