
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $1.090 |
| 25+ | $1.060 |
| 50+ | $1.040 |
| 100+ | $1.010 |
| 250+ | $0.988 |
| 500+ | $0.966 |
| 1000+ | $0.946 |
Product Information
Product Overview
The CR1220 is a 3V/38mAh 2-pin coin-cell Non-rechargeable Battery features a lithium technology and flat top terminals. Coin type lithium battery is high energy, high reliability batteries for a variety of applications. The full 3V in these high energy density batteries is about twice that of conventional dry batteries. Panasonic coin type lithium batteries are manganese dioxide lithium batteries (CR-series) for uses that require high voltage and strong load pulse characteristics. The CR lithium primary coin cells contain per chlorate over the limit.
- High voltage of 3 volts - Twice that of conventional dry batteries
- Extremely small self-discharge for long service and shelf life
- Compact and lightweight
- Extremely high energy density per unit weight
- Extremely strong load pulse characteristics (manganese dioxide lithium)
- -30 to 60°C Operating temperature range
Applications
Portable Devices, Computers & Computer Peripherals
Technical Specifications
3V
Lithium
12.5mm
2mm
1
-
CR1220
-
No SVHC (21-Jan-2025)
Coin Cell
38mAh
Flat Top
-
Coin Cell
1.2g
5012LC
CR Battery Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
