Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC BATTERIES
Manufacturer Part NoCR-2354/BNCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15C6553
Your Part Number
883 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
| 10+ | $3.170 |
| 25+ | $2.950 |
| 50+ | $2.700 |
| 100+ | $2.510 |
| 250+ | $2.290 |
| 500+ | $2.040 |
| 1000+ | $1.920 |
Price for:Each
Minimum: 1
Multiple: 1
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoCR-2354/BNCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15C6553
Technical Datasheet
Battery Voltage3V
Battery Size CodeCoin Cell
Battery TechnologyLithium Manganese Dioxide
Battery Capacity560mAh
External Diameter23mm
External Height5.4mm
Battery TerminalsPressure Contact
External Width-
Pack Quantity1
External Depth-
Battery Type / SizeCoin Cell
Weight5.8g
Battery IEC CodeCR2354
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CR2354 is a 3V coin-type Lithium Battery with 560mAh capacity. It has flat top terminals. It is ideally suited for use in all kinds of products where the trend is to achieve increasing miniaturization. Since the manganese dioxide that is chemically very stable is used for plus terminal as an active material, if preservation conditions are proper, 90% of capacity remains even after ten years storage. It employs organic electrolytes with minimum creeping so they are vastly superior in terms of leakage resistance under environmental changes.
- Manganese dioxide material
- Long-term reliability
- High capacity
- Low self-discharge rate
- Resistance to continuous discharge
- Outstanding electrolyte leakage resistance
- Low self-degradation rate and superior storability
- Superior safety
- 0.2mA continuous standard drain
- -30 to 60°C operating temperature
Applications
Industrial, Medical, Consumer Electronics
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
23mm
Battery Terminals
Pressure Contact
Pack Quantity
1
Battery Type / Size
Coin Cell
Battery IEC Code
CR2354
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
Coin Cell
Battery Capacity
560mAh
External Height
5.4mm
External Width
-
External Depth
-
Weight
5.8g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:3090
