Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC BATTERIES |
|---|---|
| Manufacturer Part No | CR-2032L/BDCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 13C1019 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $0.711 |
| 10+ | $0.663 |
| 25+ | $0.605 |
| 50+ | $0.560 |
| 100+ | $0.489 |
| 250+ | $0.430 |
| 500+ | $0.383 |
| 1000+ | $0.349 |
Price for:Each
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC BATTERIES |
|---|---|
| Manufacturer Part No | CR-2032L/BDCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 13C1019 |
| Technical Datasheet | |
| Battery Voltage | 3V |
| Battery Size Code | 2032 |
| Battery Technology | Lithium Manganese Dioxide |
| Battery Capacity | 225mAh |
| External Diameter | 20 |
| Battery Terminals | Pressure Contact |
| External Height | 3.2 |
| Pack Quantity | 1 |
| External Width | - |
| External Depth | - |
| Battery Type / Size | Coin Cell |
| Weight | 2.9g |
| Battery IEC Code | CR2032 |
| Battery NEDA Code | 5004LC |
| Battery Compliance | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
CR2032 is a 3V coin-type lithium battery with 225mAh capacity. It has flat top terminals. It is ideally suited for use in all kinds of products where the trend is to achieve increasing miniaturization. Since the manganese dioxide that is chemically very stable is used for plus terminal as an active material, if preservation conditions are proper, 90% of capacity remains even after ten years storage. It employs organic electrolytes with minimum creeping so they are vastly superior in terms of leakage resistance under environmental changes.
- Manganese dioxide material
- Long-term reliability
- High capacity
- Low self-discharge rate
- Resistance to continuous discharge
- Outstanding electrolyte leakage resistance
- Low self-degradation rate and superior storability
- Superior safety
- 0.2mA continuous standard drain
- -30 to 60°C operating temperature
Technical Specifications
| Battery Voltage | 3V |
|---|---|
| Battery Technology | Lithium Manganese Dioxide |
| External Diameter | 20 |
| External Height | 3.2 |
| External Width | - |
| Battery Type / Size | Coin Cell |
| Battery IEC Code | CR2032 |
| Battery Compliance | - |
| SVHC | To Be Advised |
| Battery Size Code | 2032 |
|---|---|
| Battery Capacity | 225mAh |
| Battery Terminals | Pressure Contact |
| Pack Quantity | 1 |
| External Depth | - |
| Weight | 2.9g |
| Battery NEDA Code | 5004LC |
| Product Range | - |
Technical Docs (2)
Alternatives for CR-2032L/BD
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| UN Hazard Code: | 3090 |
| Product traceability |
