Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC BATTERIES
Manufacturer Part NoCOMP-193 PANACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.60AC4584
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.210 |
| 5+ | $44.600 |
| 10+ | $42.480 |
| 25+ | $40.080 |
| 50+ | $37.080 |
| 100+ | $34.670 |
Price for:Each
Minimum: 1
Multiple: 1
$48.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoCOMP-193 PANACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.60AC4584
Technical Datasheet
Battery Voltage6V
Battery Size CodeA
Battery TechnologyLithium Poly Carbon Monofluoride
External Diameter-
Battery Capacity1.8Ah
External Height17.78mm
Battery TerminalsConnector
Pack Quantity1
External Width35.56mm
Battery Type / SizeA
External Depth45.72mm
Weight1.4oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
6V
Battery Technology
Lithium Poly Carbon Monofluoride
Battery Capacity
1.8Ah
Battery Terminals
Connector
External Width
35.56mm
External Depth
45.72mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
A
External Diameter
-
External Height
17.78mm
Pack Quantity
1
Battery Type / Size
A
Weight
1.4oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
