
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 10+ | $1.730 |
| 25+ | $1.690 |
| 50+ | $1.650 |
| 100+ | $1.620 |
| 250+ | $1.580 |
| 500+ | $1.550 |
| 1000+ | $1.510 |
Product Information
Product Overview
The BR2325 is a 3V coin-type Lithium Battery with 165mAh capacity. It has pressure contact terminals. It is ideally suited for use in all kinds of products where the trend is to achieve increasing miniaturization. Since the manganese dioxide that is chemically very stable is used for plus terminal as an active material, if preservation conditions are proper, 90% of capacity remains even after ten years storage. It employs organic electrolytes with minimum creeping so they are vastly superior in terms of leakage resistance under environmental changes.
- Poly-carbonmonofluoride lithium material
- Long-term reliability
- High capacity
- Low self-discharge rate
- Resistance to continuous discharge
- Outstanding electrolyte leakage resistance
- Low self-degradation rate and superior storability
- Superior safety
- 0.03mA continuous standard drain
- -30 to 80°C operating temperature
Applications
Industrial, Medical, Consumer Electronics
Technical Specifications
3V
Lithium Polymer
23mm
2.5mm
1
-
BR2325
-
No SVHC (21-Jan-2025)
Coin Cell
165mAh
Pressure Contact
-
Coin Cell
3g
-
BR Battery Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Product Compliance Certificate
